FP11002_LISA2-W-PIN

Ledil
928-FP11002LI2WP
FP11002_LISA2-W-PIN

Mfr.:

Description:
LED Lenses & Assemblies Single Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 123

Stock:
123 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,37 € 3,37 €
2,47 € 24,70 €
1,99 € 199,00 €
1,66 € 830,00 €
1,57 € 1.570,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
Osram Oslon SSL
9.9 mm
36 deg
Bulk
Brand: Ledil
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Height: 6.6 mm
Factory Pack Quantity: 100
Style: Round
Subcategory: LED Lighting
Termination Style: Adhesive, Pin
Unit Weight: 364 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9002909500
ECCN:
EAR99