FN15387_RONDA-WW

Ledil
928-RONDA15387
FN15387_RONDA-WW

Mfr.:

Description:
LED Lenses & Assemblies LENSES AND HOLDERS EACH SOLD SEPARATELY

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
Bridgelux, Citizen, Cree, Lumileds, Nichia, Osram, Philips, Samsung, Seoul, Sharp, Tridonic
69.9 mm
47 deg to 69 deg
Bulk
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Height: 14.6 mm
Factory Pack Quantity: 30
Style: Round
Subcategory: LED Lighting
Termination Style: Screw
Unit Weight: 22,530 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Ledil has changed their ordering method. Lenses and holders are now each sold separately (PCN 182).

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0422-1

USHTS:
9002909500
ECCN:
EAR99