FN14720_STELLA-FRESNEL

Ledil
928-14720STELLAFRSNL
FN14720_STELLA-FRESNEL

Mfr.:

Description:
LED Lenses & Assemblies Lens round 85mm(D)23mm(H)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
30
Expected 6/3/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,82 € 16,82 €
12,87 € 128,70 €
11,23 € 1.179,15 €
9,80 € 4.998,00 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Holder Assembly
Bridgelux, Citizen, Cree, Lumileds, Nichia, Osram, Luminus, Philips, Samsung, Seoul
90 mm
18 deg to 56 deg
Tray
Brand: Ledil
Height: 23 mm
Factory Pack Quantity: 15
Style: Round
Subcategory: LED Lighting
Termination Style: Screw
Unit Weight: 34,646 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9001909090
USHTS:
9002909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.