FCP15344_FLORENTINA-4X1-RS

Ledil
928-15344FLO41RS
FCP15344_FLORENTINA-4X1-RS

Mfr.:

Description:
LED Lenses & Assemblies Lens array rectangle 169.67x49.67mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,55 € 9,55 €
7,03 € 56,24 €
5,85 € 468,00 €
5,74 € 3.214,40 €
5,59 € 5.813,60 €
2.560 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
Cree, Nichia, Osram
10 deg to 16 deg
Tray
Brand: Ledil
Height: 28.5 mm
Length: 169.7 mm
Factory Pack Quantity: 8
Style: Rectangle
Subcategory: LED Lighting
Termination Style: Pin
Width: 49.7 mm
Unit Weight: 30,510 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9002909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.