FCP14968_FLORENTINA-2X2-O

Ledil
928-FLORENTINA14968
FCP14968_FLORENTINA-2X2-O

Mfr.:

Description:
LED Lenses & Assemblies Square Assembly 4 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,08 € 9,08 €
6,48 € 51,84 €
5,71 € 593,84 €
5,68 € 2.862,72 €
5,53 € 5.530,00 €
2.504 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Holder Assembly
Cree, Lumuileds, Nichia, Osram
Tray
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Height: 29.72 mm
Length: 95.57 mm
Factory Pack Quantity: 8
Style: Square
Subcategory: LED Lighting
Termination Style: Pin
Width: 95.57 mm
Unit Weight: 28,374 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002909500
ECCN:
EAR99