FCP14966_FLORENTINA-2X2-D

Ledil
928-FLORENTINA14966
FCP14966_FLORENTINA-2X2-D

Mfr.:

Description:
LED Lenses & Assemblies Square Assembly 4 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,08 € 9,08 €
6,48 € 51,84 €
5,71 € 593,84 €
5,68 € 2.862,72 €
5,52 € 5.520,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Holder Assembly
Cree, Lumileds, Nichia, Osram
15 deg to 21 deg
Tray
Brand: Ledil
Height: 29.72 mm
Length: 95.57 mm
Factory Pack Quantity: 8
Style: Square
Subcategory: LED Lighting
Termination Style: Pin, Screw
Width: 95.57 mm
Unit Weight: 28,374 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9002909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.