FCA15513_FLORENTINA-1-MRK-W

Ledil
928-FLORENTINA15513
FCA15513_FLORENTINA-1-MRK-W

Mfr.:

Description:
LED Lenses & Assemblies Square Assembly 0 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,75 € 3,75 €
2,24 € 22,40 €
2,06 € 247,20 €
2,02 € 1.090,80 €
2,01 € 5.065,20 €
10.020 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Lumileds, Osram
47 deg to 57 deg
Tray
Brand: Ledil
Height: 17.552 mm
Length: 39.7 mm
Factory Pack Quantity: 60
Style: Square
Subcategory: LED Lighting
Width: 39.7 mm
Unit Weight: 7,447 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9002909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.