FCA15449_FLORENTINA-1-RS

Ledil
928-FLORENTINA15449
FCA15449_FLORENTINA-1-RS

Mfr.:

Description:
LED Lenses & Assemblies Square Assembly 0 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,72 € 3,72 €
2,21 € 22,10 €
2,04 € 244,80 €
2,01 € 1.085,40 €
2,00 € 5.040,00 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Cree, Lumileds, Nichia, Osram, Seoul
10 deg to 16 deg
Tray
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Height: 17.552 mm
Length: 39.7 mm
Factory Pack Quantity: 60
Style: Square
Subcategory: LED Lighting
Termination Style: Tape
Width: 39.7 mm
Unit Weight: 7,383 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002909500
ECCN:
EAR99