FA15233_ROSE-MRK-W

Ledil
928-15233ROSEMRKW
FA15233_ROSE-MRK-W

Mfr.:

Description:
LED Lenses & Assemblies Lens square 21.6x21.6mm(D)12.9mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,22 € 3,22 €
2,37 € 23,70 €
1,70 € 170,00 €
1,37 € 789,12 €
1,32 € 1.330,56 €
1,27 € 2.926,08 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
Lumileds, Osram
56 deg to 62 deg
Reel
Brand: Ledil
Height: 13 mm
Length: 21.6 mm
Factory Pack Quantity: 144
Style: Square
Subcategory: LED Lighting
Termination Style: Tape, Pin
Width: 21.6 mm
Unit Weight: 4,053 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9002909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ROSE LED Lighting Lens Assemblies

LEDiL ROSE LED Lighting Lens Assemblies come preassembled in lightweight and durable holders with a fastening tape that makes the installation fast and easy. LEDiL LED Lighting Lens assemblies consist of ROSE-MRK and ROSE-UV subfamilies.