FA11204_TINA-O

Ledil
928-FA11204TOOSL
FA11204_TINA-O

Mfr.:

Description:
LED Lenses & Assemblies OSRAM OSLON SSL SNGL LENS HLDR & TAPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142

Stock:
142 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,37 € 3,37 €
2,47 € 24,70 €
1,93 € 193,00 €
1,52 € 875,52 €
1,46 € 1.471,68 €
1,45 € 3.758,40 €
10.080 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
OSRAM Oslon SSL
16 mm
32 deg, 14 deg
Reel
Brand: Ledil
Color: Clear
Height: 10 mm
Length: 16 mm
Factory Pack Quantity: 144
Style: Round
Subcategory: LED Lighting
Termination Style: Adhesive
Width: 16 mm
Unit Weight: 1,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9002909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lenses for OSRAM OSLON SSL LEDs

LEDiL Lenses for OSRAM OSLON SSL LEDs are available in a wide range of lens sizes and configurations to provide optical solutions with OSRAM OSLON SSL LEDs. These secondary lenses are fastened with position pins, glue, adhesive tape, screws, snap pins, or a holder. LEDiL Lenses for OSRAM OSLON SSL LEDs offer a range of 3-in-1, 3-up to 7-in-1, and 7-up in multiple families.