FA11116_LXP-O-90

Ledil
928-FA11116LXPO90
FA11116_LXP-O-90

Mfr.:

Description:
LED Lenses & Assemblies CREE XP SNGL LENS HLDR & TAPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,25 € 3,25 €
2,39 € 23,90 €
1,93 € 193,00 €
1,79 € 1.031,04 €
1,77 € 1.784,16 €
1,76 € 4.561,92 €
1,75 € 8.820,00 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
Cree XP-E
21.6 mm
41 deg, 10 deg
Reel
Brand: Ledil
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Height: 14.65 mm
Length: 21.6 mm
Factory Pack Quantity: 144
Style: Round
Subcategory: LED Lighting
Termination Style: Adhesive
Width: 21.6 mm
Unit Weight: 4,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9002909500
ECCN:
EAR99