FA10708_CXP-W

Ledil
928-FA10708CXPW
FA10708_CXP-W

Mfr.:

Description:
LED Lenses & Assemblies CREE XP SNGL LENS HLDR & TAPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,37 € 3,37 €
2,47 € 24,70 €
1,57 € 157,00 €
1,53 € 881,28 €
1,47 € 1.481,76 €
1,46 € 3.784,32 €
10.080 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Cree XP-E
34 deg
Reel
Brand: Ledil
Color: Clear
Height: 13.3 mm
Length: 21.6 mm
Factory Pack Quantity: 144
Style: Square
Subcategory: LED Lighting
Termination Style: Adhesive
Width: 21.6 mm
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9002909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.