FA10698_LN2-REC

Ledil
928-FA10698LN2R
FA10698_LN2-REC

Mfr.:

Description:
LED Lenses & Assemblies NICHIA 083/183 LED SNGL LENS HLDR &TAPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,93 € 1,93 €
1,63 € 163,00 €
1,49 € 429,12 €
1,41 € 1.421,28 €
1,38 € 6.955,20 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Nichia 083/183
21.6 mm
37 deg, 26 deg
Reel
Brand: Ledil
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Height: 13.3 mm
Length: 21.6 mm
Factory Pack Quantity: 144
Style: Round
Subcategory: LED Lighting
Termination Style: Adhesive
Width: 21.6 mm
Unit Weight: 3,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9002909500
ECCN:
EAR99