FA10697_LN2-M

Ledil
928-FA10697LN2M
FA10697_LN2-M

Mfr.:

Description:
LED Lenses & Assemblies NICHIA 083/183 LED SNGL LENS HLDR &TAPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,77 € 2,77 €
2,20 € 22,00 €
1,53 € 153,00 €
1,51 € 869,76 €
1,46 € 1.471,68 €
1,45 € 3.758,40 €
10.080 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Nichia 083/183
21.6 mm
26 deg
Reel
Brand: Ledil
Color: Clear
Height: 13.3 mm
Length: 21.6 mm
Factory Pack Quantity: 144
Style: Round
Subcategory: LED Lighting
Termination Style: Adhesive
Width: 21.6 mm
Unit Weight: 3,780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9002909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.