FA10329_K2S-SS

Ledil
928-FA10329K2SSS
FA10329_K2S-SS

Mfr.:

Description:
LED Lenses & Assemblies Square Assembly 12 Degrees FWHM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Lenses
Lens Holder Assembly
Lumileds
12 deg
Bulk
Brand: Ledil
Height: 15.6 mm
Length: 21.6 mm
Factory Pack Quantity: 144
Style: Square
Subcategory: LED Lighting
Termination Style: Tape
Width: 21.6 mm
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9002909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.