F17465_DAISY-MINI-SHD-WHT-MATT

Ledil
928-F17465DAISYMINI
F17465_DAISY-MINI-SHD-WHT-MATT

Mfr.:

Description:
LED Lenses & Assemblies Shaderectang14 Pos20.0 x 280.0mm (D)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,03 € 3,03 €
2,21 € 26,52 €
2,15 € 215,00 €
1,54 € 770,00 €
1,51 € 3.775,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
DAISY-MINI
Bulk
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Factory Pack Quantity: 4
Subcategory: LED Lighting
Unit Weight: 18,030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
USHTS:
9405920000
ECCN:
EAR99

DAISY-MINI Series

Ledil DAISY-MINI Series features a seamless glare eliminating shade and highly efficient lenses. The DAISY-MINI is designed for premium-class indoor lighting as part of LEDiL's Dark Light concept with UGR <19. The devices are black or white with gloss or matt finish and are supplied in 28X1, 4X1, 7X1, 8X1, 2X2, and MINI form factors.