F16885_TYRA-M

Ledil
928-F16885TYRAM
F16885_TYRA-M

Mfr.:

Description:
LED Lighting Reflectors Reflector round 1 Pos 40.0mm (D) 23,1mm(

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 3,04 €
1,93 € 19,30 €
1,64 € 157,44 €
1,62 € 829,44 €
1,57 € 1.607,68 €
1,56 € 7.837,44 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lighting Reflectors
RoHS:  
Tray
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Product Type: LED Reflectors
Factory Pack Quantity: 32
Subcategory: LED Lighting
Unit Weight: 4,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405990000
ECCN:
EAR99