F16859_LINDA-ZT25

Ledil
928-F16859LINDAZT25
F16859_LINDA-ZT25

Mfr.:

Description:
LED Lenses & Assemblies Extrusion mm (D)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 364

Stock:
364 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,63 € 11,63 €
9,00 € 90,00 €
7,11 € 711,00 €
7,07 € 3.676,40 €
6,60 € 6.864,00 €
10.010 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Linear Lens
Nichia, Osram, Samsung, Seoul, Tridonic
Asymmetric
LINDA
Bulk
Brand: Ledil
Color: Milky
Height: 6.5 mm
Length: 25.7 mm
Shape: Rectangular
Factory Pack Quantity: 130
Subcategory: LED Lighting
Width: 1140 mm
Unit Weight: 431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CNHTS:
9001909090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.