F16842_LINNEA-ZT25-PMMA

Ledil
928-F16842LINNEAZT25
F16842_LINNEA-ZT25-PMMA

Mfr.:

Description:
LED Lenses & Assemblies Linear lensrectang285.0 x 40.0mm (D)1

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Ledil F15861_LINNEA-ZT25
Ledil
LED Lenses & Assemblies Rectangle 0 Position

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Lenses
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Factory Pack Quantity: 36
Subcategory: LED Lighting
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001904000
ECCN:
EAR99