F16749_LINDA-WW

Ledil
928-F16749_LINDA-WW
F16749_LINDA-WW

Mfr.:

Description:
LED Lenses & Assemblies Extrusion

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,98 € 10,98 €
8,57 € 85,70 €
6,73 € 673,00 €
5,57 € 3.342,00 €
5,50 € 5.775,00 €
5.100 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
LED Lenses
Linear Lens
Nichia, Osram, Samsung, Seoul, Tridonic
70 deg, 100 deg
Bulk
Brand: Ledil
Height: 5.3 mm
Length: 25.7 mm
Shape: Rectangular
Factory Pack Quantity: 150
Subcategory: LED Lighting
Width: 1140 mm
Unit Weight: 79 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.