F16747_LINDA-WWW

Ledil
928-F16747_LINDA-WWW
F16747_LINDA-WWW

Mfr.:

Description:
LED Lenses & Assemblies Extrusion rectang 26.2 x 1140.0mm (D) 6,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,79 € 10,79 €
8,39 € 83,90 €
6,58 € 658,00 €
5,51 € 2.865,20 €
5,44 € 5.657,60 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
LED Lenses
Linear Lens
Nichia, Osram, Samsung, Seoul, Tridonic
110 deg, 100 deg
Bulk
Brand: Ledil
Color: Milky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Height: 6.3 mm
Length: 26.2 mm
Shape: Rectangular
Factory Pack Quantity: 130
Subcategory: LED Lighting
Width: 1140 mm
Unit Weight: 83,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99