F16636_LINDA-W60

Ledil
928-F16636_LINDA-W60
F16636_LINDA-W60

Mfr.:

Description:
LED Lenses & Assemblies Extrusion

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 339

Stock:
339 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,20 € 10,20 €
7,24 € 72,40 €
5,62 € 674,40 €
5,50 € 3.300,00 €
5,44 € 5.875,20 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Linear Lens
Nichia, Osram, Samsung, Seoul, Tridonic
60 deg, 90 deg
LINDA
Bulk
Brand: Ledil
Color: Milky
Height: 6.3 mm
Length: 23.8 mm
Shape: Rectangular
Factory Pack Quantity: 120
Subcategory: LED Lighting
Width: 1140 mm
Unit Weight: 69,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.