F16451_LINNEA-60-END-ML

Ledil
928-F1645160ENDML
F16451_LINNEA-60-END-ML

Mfr.:

Description:
LED Lighting Accessories & Hardware Accessory rectang 0 Pos 40mm (D) 9,5mm(H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
0,788 € 7,88 €
0,705 € 76,14 €
0,63 € 340,20 €
0,56 € 574,56 €
0,55 € 1.395,90 €
0,532 € 2.671,70 €
0,506 € 5.082,26 €
25.002 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lighting Accessories & Hardware
Brand: Ledil
Color: Clear
Height: 11 mm
Length: 40 mm
Mounting Style: Clip
Packaging: Bulk
Product Type: LED Lighting Mounting Accessories
Shape: Rectangular
Factory Pack Quantity: 54
Subcategory: LED Lighting
Type: Lens Cap
Width: 44 mm
Unit Weight: 7,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.