F16366_BARBARA-G2-WW

Ledil
928-16366BARBARAG2WW
F16366_BARBARA-G2-WW

Mfr.:

Description:
LED Lighting Reflectors REFLECTOR ROUND 1POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,60 € 4,60 €
3,32 € 33,20 €
3,07 € 331,56 €
2,77 € 1.396,08 €
2,59 € 2.610,72 €
2,37 € 5.929,74 €
2,36 € 11.809,44 €
25.002 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lighting Reflectors
RoHS:  
REACH - SVHC:
Wide Beam Reflector
Round
60 deg
Socket
Bridgelux, Citizen, Cree
Tray
Brand: Ledil
Height: 41.9 mm
Product Type: LED Reflectors
Factory Pack Quantity: 18
Subcategory: LED Lighting
Unit Weight: 14,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405920000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.