F16365_BARBARA-G2-W

Ledil
928-16365BARBARAG2W
F16365_BARBARA-G2-W

Mfr.:

Description:
LED Lighting Reflectors REFLECTOR ROUND 1POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,52 € 4,52 €
3,64 € 36,40 €
2,56 € 276,48 €
2,43 € 1.224,72 €
2,31 € 2.328,48 €
25.002 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lighting Reflectors
RoHS:  
REACH - SVHC:
Wide Beam Reflector
Round
40 deg
Socket
Bridgelux, Cree
Tray
Brand: Ledil
Height: 41.9 mm
Product Type: LED Reflectors
Factory Pack Quantity: 18
Subcategory: LED Lighting
Unit Weight: 14,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405920000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.