F16341_LINNEA-ZT25-END-B-ML

Ledil
928-F16341ZT25ENDBML
F16341_LINNEA-ZT25-END-B-ML

Mfr.:

Description:
LED Lighting Accessories & Hardware Accessory rectang 0 Pos 40mm (D) 9,5mm(H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €
0,761 € 7,61 €
0,728 € 78,62 €
0,696 € 375,84 €
0,648 € 664,85 €
0,644 € 1.634,47 €
0,639 € 3.209,06 €
0,627 € 6.297,59 €
25.002 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lighting Accessories & Hardware
Brand: Ledil
Color: Clear
Height: 9.5 mm
Length: 40 mm
Mounting Style: Clip
Packaging: Bulk
Product Type: LED Lighting Mounting Accessories
Shape: Rectangular
Factory Pack Quantity: 54
Subcategory: LED Lighting
Type: Lens Cap
Width: 44 mm
Unit Weight: 8,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.