F16183_LINNEA-90-END-FL

Ledil
928-16183LINNEA90END
F16183_LINNEA-90-END-FL

Mfr.:

Description:
LED Lighting Accessories & Hardware RECTANGLE 0P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,716 € 77,33 €
0,695 € 375,30 €
0,667 € 684,34 €
0,665 € 3.339,63 €
0,654 € 6.568,78 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: Ledil
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Height: 9.5 mm
Length: 44.2 mm
Mounting Style: Clip
Packaging: Bulk
Product Type: LED Lighting Mounting Accessories
Shape: Rectangular
Factory Pack Quantity: 54
Subcategory: LED Lighting
Type: Accessory
Width: 40 mm
Unit Weight: 6,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405920000
ECCN:
EAR99