F16182_LINNEA-90-END-ML

Ledil
928-16182LINNEA90END
F16182_LINNEA-90-END-ML

Mfr.:

Description:
LED Lighting Accessories & Hardware RECTANGLE 0P ACCESSORY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €
0,76 € 7,60 €
0,721 € 77,87 €
0,691 € 373,14 €
0,646 € 662,80 €
0,645 € 1.637,01 €
0,64 € 3.214,08 €
0,626 € 6.287,54 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: Ledil
Color: Clear
Height: 9.5 mm
Length: 44.2 mm
Mounting Style: Clip
Packaging: Bulk
Product Type: LED Lighting Mounting Accessories
Shape: Rectangular
Factory Pack Quantity: 54
Subcategory: LED Lighting
Type: Accessory
Width: 40 mm
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405920000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.