F15558_MIRELLA-G2-S

Ledil
928-MIRELLA15558
F15558_MIRELLA-G2-S

Mfr.:

Description:
LED Lighting Reflectors Round Reflector 1 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
336
Expected 5/27/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,95 € 3,95 €
2,63 € 26,30 €
2,28 € 255,36 €
2,03 € 1.023,12 €
1,88 € 1.895,04 €
1,57 € 3.956,40 €
10.024 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lighting Reflectors
RoHS:  
REACH - SVHC:
Spot Light Reflector
Round
Socket
Bridgelux, Citizen, Cree, Lumileds, Nichia, Osram, Samsung, Tridonic
Tray
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Height: 24.8 mm
Product Type: LED Reflectors
Factory Pack Quantity: 28
Subcategory: LED Lighting
Unit Weight: 4,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405920000
ECCN:
EAR99