F15412_ANGELETTE-DL

Ledil
928-ANGELETTE15412
F15412_ANGELETTE-DL

Mfr.:

Description:
LED Lenses & Assemblies Round Sublens 0 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,47 € 3,47 €
2,55 € 25,50 €
1,88 € 135,36 €
1,87 € 942,48 €
1,86 € 1.874,88 €
1,85 € 4.662,00 €
1,84 € 9.273,60 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Sublens
Ledil
105.9 mm
Tray
Brand: Ledil
Color: Clear
Height: 4.7 mm
Shape: Round
Factory Pack Quantity: 72
Subcategory: LED Lighting
Unit Weight: 20,220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.