F13664_ANGELA-W-B

Ledil
928-F13664ANGELAWB
F13664_ANGELA-W-B

Mfr.:

Description:
LED Lighting Reflectors Assembly Round 21.6mm D 11.7mm H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,70 € 11,70 €
9,08 € 90,80 €
6,73 € 605,70 €
6,72 € 3.628,80 €
6,52 € 6.748,20 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lighting Reflectors
RoHS:  
REACH - SVHC:
Wide Beam Reflector
Round
33 deg, 35 deg, 36 deg
Citizen CLL04x, LG COB 10W/13W/17W/24W, Osram Soleriq S19, Philips Lumileds LUXEON K12, LUXEON K16
Bulk
Brand: Ledil
Height: 74.5 mm
Product Type: LED Reflectors
Factory Pack Quantity: 45
Subcategory: LED Lighting
Unit Weight: 33,243 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405920000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F136xx ANGELA Reflectors

Ledil F136xx ANGELA Reflectors are especially designed and optimized for BXRA ES rectangle series LEDs. Special care is taken to make light distribution as uniform as possible. The reflector is made of aluminum coated PC (+120ºC/+248ºF) with protective lacquer (short term +10°C/+212°F).