F13401_ANGELINA-M

Ledil
928-F13401ANGELINAM
F13401_ANGELINA-M

Mfr.:

Description:
LED Lighting Reflectors Reflector Round 82mm D 31mm H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,74 € 5,74 €
4,61 € 553,20 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lighting Reflectors
RoHS:  
REACH - SVHC:
Medium Beam Reflector
Round
26 deg to 43 deg
Bridgelux, Citizen, Cree, LG, Luminus, Nichia, Osram, Philips, Philips Lumileds, Samsung, Sharp, Tridonic, Vossloh-Schwabe LEDs
Bulk
Brand: Ledil
Height: 31 mm
Product Type: LED Reflectors
Factory Pack Quantity: 60
Subcategory: LED Lighting
Unit Weight: 9,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9405920000
USHTS:
9405920000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.