CS19420_DAHLIA-W

Ledil
928-CS19420DAHLIAW
CS19420_DAHLIA-W

Mfr.:

Description:
LED Lenses & Assemblies 90 DEGREE WIDE BEAM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,48 € 9,48 €
6,65 € 79,80 €
6,37 € 6.370,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
DAHLIA
Bulk
Brand: Ledil
Color: Clear
Height: 11 mm
Length: 321 mm
Factory Pack Quantity: 4
Subcategory: LED Lighting
Width: 80.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.