CS19240_AMBER-IP-2X6-T2

Ledil
928-CS19240IP2X6T2
CS19240_AMBER-IP-2X6-T2

Mfr.:

Description:
LED Lenses & Assemblies Assembly rectang 12 Pos 71.4 x 173.0mm (

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,82 € 9,82 €
6,72 € 67,20 €
6,45 € 774,00 €
5,93 € 3.083,60 €
5,70 € 5.700,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
AMBER
Tray
Brand: Ledil
Color: Amber
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 9.2 mm
Length: 173 mm
Shape: Rectangular
Factory Pack Quantity: 40
Subcategory: LED Lighting
Width: 71.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99