CS18471_STRADA-IP-24-ME

Ledil
928-CS18471STRIP24ME
CS18471_STRADA-IP-24-ME

Mfr.:

Description:
LED Lenses & Assemblies Beam w/Longitudinal LumInance EN13201

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,28 € 7,28 €
6,43 € 64,30 €
5,71 € 685,20 €
5,64 € 2.932,80 €
5,30 € 5.300,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Multi-Lens
STRADA-IP-24
Tray
Brand: Ledil
Color: Clear
Height: 9 mm
Length: 173 mm
Factory Pack Quantity: 40
Subcategory: LED Lighting
Width: 71.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.