CS17978_VICTORIA-MINI-WWW

Ledil
928-CS17978MINIWWW
CS17978_VICTORIA-MINI-WWW

Mfr.:

Description:
LED Lenses & Assemblies 90 DEG WIDE BEAM INGRESS PROTECTED PMMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,60 € 8,60 €
7,40 € 88,80 €
6,82 € 682,00 €
6,75 € 3.375,00 €
6,72 € 6.720,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
VICTORIA
Bulk
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 4
Subcategory: LED Lighting
Unit Weight: 89,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9001900090
CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99

VICTORIA-MINI LED Lighting Lenses

Ledil VICTORIA-MINI is a Ø180mm 80 lens array that supports an optional installation clip to maintain lens performance even in high temperatures. The VICTORIA-MINI optics are designed for <100W luminaires to provide 5000 to 20000 lumens with ease. The VICTORIA-MINI round optic design of Ø180mm has 80 lenses coated with LEDiL’s patented RZ surface, designed to avoid disturbing color-over-angle issues.