CS17643_STRADELLA-IP-64-T4-B-PC

Ledil
928-CS17643IP64T4BPC
CS17643_STRADELLA-IP-64-T4-B-PC

Mfr.:

Description:
LED Lenses & Assemblies Wide IESNA Type IV PC Forward-Throw Beam.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,79 € 8,79 €
6,54 € 65,40 €
4,99 € 538,92 €
4,93 € 2.484,72 €
4,62 € 4.656,96 €
4,60 € 11.592,00 €
10.008 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Multi-Lens
Philips, Samsung, Tridonic
Tray
Brand: Ledil
Color: Clear
Height: 9.7 mm
Length: 253 mm
Shape: Rectangular
Factory Pack Quantity: 36
Subcategory: LED Lighting
Width: 74 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.