CS17642_STRADELLA-IP-64-T4-B

Ledil
928-CS17642IP64T4B
CS17642_STRADELLA-IP-64-T4-B

Mfr.:

Description:
LED Lenses & Assemblies Wide IESNA Type IV Forward-Throw Beam

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,98 € 7,98 €
6,58 € 65,80 €
5,25 € 567,00 €
4,61 € 4.646,88 €
4,56 € 11.491,20 €
10.008 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Multi-Lens
Philips, Samsung, Tridonic
Tray
Brand: Ledil
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 9.7 mm
Length: 253 mm
Shape: Rectangular
Factory Pack Quantity: 36
Subcategory: LED Lighting
Width: 74 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001900000
ECCN:
EAR99