CS17252_STRADA-IP-2X6-DWC-B-PC

Ledil
928-17252IP2X6DWCBPC
CS17252_STRADA-IP-2X6-DWC-B-PC

Mfr.:

Description:
LED Lenses & Assemblies UNIV ROAD LIGHTING IESNA TYPE II 173x71

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,82 € 8,82 €
5,98 € 59,80 €
5,56 € 667,20 €
5,09 € 2.646,80 €
4,94 € 4.940,00 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Multi-Lens
STRADA
Tray
Brand: Ledil
Color: White
Height: 8.9 mm
Length: 173 mm
Shape: Rectangular
Factory Pack Quantity: 40
Subcategory: LED Lighting
Width: 71.4 mm
Unit Weight: 53,573 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.