CS17134_VICTORIA-IP-WWW-PC

Ledil
928-CS17134VICTORIA
CS17134_VICTORIA-IP-WWW-PC

Mfr.:

Description:
LED Lenses & Assemblies ASSEMBLY ROUND 160POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,49 € 20,49 €
16,63 € 166,30 €
15,18 € 1.548,36 €
15,02 € 7.660,20 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Samsung
300 mm
79 deg
Bulk
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Height: 18.1 mm
Factory Pack Quantity: 34
Subcategory: LED Lighting
Termination Style: Screw
Unit Weight: 246,130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001904000
ECCN:
EAR99