CS17088_HB-IP-2X6-RS-PC

Ledil
928-CS17088HBIP2X6PC
CS17088_HB-IP-2X6-RS-PC

Mfr.:

Description:
LED Lenses & Assemblies ASSEMBLY RECTANGLE 12POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,04 € 9,04 €
5,72 € 57,20 €
4,99 € 598,80 €
4,96 € 2.579,20 €
4,95 € 4.950,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Cree
14 deg
Tray
Brand: Ledil
Height: 11.4 mm
Length: 173 mm
Factory Pack Quantity: 40
Subcategory: LED Lighting
Termination Style: Pin, Screw
Width: 71.4 mm
Unit Weight: 59,231 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.