CS16781_HB-IP-8MX-WWW-PC

Ledil
928-16781HBIP8MXWWPC
CS16781_HB-IP-8MX-WWW-PC

Mfr.:

Description:
LED Lenses & Assemblies Assembly 8 Pos mm (D)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,24 € 7,24 €
4,58 € 45,80 €
4,19 € 435,76 €
4,13 € 2.147,60 €
4,11 € 4.274,40 €
4,09 € 10.421,32 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
LED Lenses
Multi-Lens
Lumileds, Nichia
90 deg
Tray
Brand: Ledil
Height: 8.7 mm
Length: 90 mm
Shape: Square
Factory Pack Quantity: 52
Subcategory: LED Lighting
Width: 90 mm
Unit Weight: 35,014 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.