CS16593_HB-IP-2X6-G2-WWW

Ledil
928-16593HBIP2X6G2
CS16593_HB-IP-2X6-G2-WWW

Mfr.:

Description:
LED Lenses & Assemblies RECTANGLE 12POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,04 € 9,04 €
6,73 € 67,30 €
5,03 € 442,64 €
4,96 € 2.618,88 €
4,88 € 4.938,56 €
10.032 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Array
High Power 5050 size LEDs
90 deg
Tray
Brand: Ledil
Color: Clear
Height: 8.2 mm
Length: 172 mm
Shape: Rectangular
Factory Pack Quantity: 44
Subcategory: LED Lighting
Width: 71 mm
Unit Weight: 37,762 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.