CS16581_STRADELLA-IP-28-VSM-PC

Ledil
928-16581STRADELLA28
CS16581_STRADELLA-IP-28-VSM-PC

Mfr.:

Description:
LED Lenses & Assemblies SQUARE 28POS 100x100mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,77 € 7,77 €
6,30 € 63,00 €
5,34 € 416,52 €
5,32 € 2.904,72 €
5,30 € 5.374,20 €
10.062 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Array
Nichia, Seoul LEDs
Tray
Brand: Ledil
Color: Clear
Height: 9.5 mm
Length: 100 mm
Shape: Square
Factory Pack Quantity: 78
Subcategory: LED Lighting
Width: 100 mm
Unit Weight: 34,710 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.