CS16579_STRADELLA-IP-28-T1-A-PC

Ledil
928-16579STRADELLA28
CS16579_STRADELLA-IP-28-T1-A-PC

Mfr.:

Description:
LED Lenses & Assemblies ASSEMBLY 28POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,51 € 7,51 €
5,47 € 54,70 €
5,07 € 395,46 €
5,03 € 2.746,38 €
4,98 € 5.049,72 €
2.574 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Array
Cree XT-E
Tray
Brand: Ledil
Color: Clear
Height: 9.5 mm
Length: 100 mm
Shape: Square
Factory Pack Quantity: 78
Subcategory: LED Lighting
Width: 100 mm
Unit Weight: 33,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.