CS16515_SITARA-2X2-T2

Ledil
928-16515SITARA2X2T2
CS16515_SITARA-2X2-T2

Mfr.:

Description:
LED Lenses & Assemblies Lens square 4 Pos 50+50mm (D) 9,3mm(H)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
2,21 € 22,10 €
1,74 € 174,00 €
1,63 € 753,06 €
10.010 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
LED Lenses
Multi-Lens
Bridgelux, Cree, Lumileds, Osram
Asymmetric
Tray
Brand: Ledil
Height: 9.3 mm
Length: 50 mm
Shape: Square
Factory Pack Quantity: 154
Subcategory: LED Lighting
Termination Style: Pin, Screw
Width: 50 mm
Unit Weight: 9,170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.