CS16511_HB-IP-2X6-G2-W

Ledil
928-16511HBIP2X6G2W
CS16511_HB-IP-2X6-G2-W

Mfr.:

Description:
LED Lenses & Assemblies RECTANGLE 12POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,10 € 9,10 €
6,73 € 67,30 €
4,88 € 429,44 €
4,70 € 2.481,60 €
4,59 € 4.645,08 €
10.032 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Array
High Power 5050 size LEDs
60 deg
Tray
Brand: Ledil
Color: Clear
Height: 8.2 mm
Length: 172 mm
Shape: Rectangular
Factory Pack Quantity: 44
Subcategory: LED Lighting
Width: 71 mm
Unit Weight: 35,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.