CS16330_STRADELLA-IP-28-HB-W-PC

Ledil
928-16330STRADELLA28
CS16330_STRADELLA-IP-28-HB-W-PC

Mfr.:

Description:
LED Lenses & Assemblies SQUARE 28P ASSEMBLY 100mm D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,90 € 9,90 €
5,99 € 59,90 €
5,44 € 424,32 €
5,40 € 2.948,40 €
5,36 € 5.435,04 €
2.574 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Cree, Limileds, Nichia, Seoul
86 deg
Tray
Brand: Ledil
Height: 9.49 mm
Length: 100 mm
Factory Pack Quantity: 78
Style: Square
Subcategory: LED Lighting
Termination Style: Screw, Pin
Width: 100 mm
Unit Weight: 33,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001904000
ECCN:
EAR99