CS16034_STRADELLA-IP-28-T2

Ledil
928-16034STRADELLA28
CS16034_STRADELLA-IP-28-T2

Mfr.:

Description:
LED Lenses & Assemblies SQUARE LENS 28P 9.2mm H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,28 € 5,28 €
4,92 € 383,76 €
4,90 € 4.968,60 €
10.062 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Cree, LG Innotek, Lumileds, Nichia, Osram
Asymmetric
Tray
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 9.2 mm
Length: 100 mm
Factory Pack Quantity: 78
Style: Square
Subcategory: LED Lighting
Termination Style: Pin, Screw
Width: 100 mm
Unit Weight: 35,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001904000
ECCN:
EAR99

STRADELLA Dense Lens Arrays

Ledil STRADELLA Dense Lens Arrays are a small, cost-efficient single lens or dense lens array. The STRADELLA series is ideal for street, area, and industrial lighting. The larger Lens Arrays are offered with an integrated silicone gasket for dusty and damp environments with up to IP67 ingress protection. The STRADELLA Dense Lens Arrays provide a huge amount of light from a relatively small area and are an excellent option for up to 3535 size mid- and high-power LEDs and CSP LEDs.