CS15871_STRADA-IP-2X6-T3-L

Ledil
928-15871STRADAIP2X6
CS15871_STRADA-IP-2X6-T3-L

Mfr.:

Description:
LED Lenses & Assemblies RECTANGLE 173x71mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,57 € 8,57 €
5,48 € 54,80 €
4,96 € 595,20 €
4,78 € 2.485,60 €
4,65 € 4.650,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Array
Cree, Nichia, Osram, Philips, Samsung LEDs
Tray
Brand: Ledil
Color: Clear
Height: 13 mm
Length: 173 mm
Shape: Rectangular
Factory Pack Quantity: 40
Subcategory: LED Lighting
Width: 71.4 mm
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.